APHF1608SEEQBDZGKC

Kingbright
604-APHF1608QBDZGKC
APHF1608SEEQBDZGKC

Mfr.:

Description:
Multi-Colour LEDs RGB 0603 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124.867

Stock:
124.867 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.475 Rp12.475
Rp8.586 Rp85.860
Rp6.238 Rp623.800
Rp5.192 Rp2.596.000
Rp4.843 Rp4.843.000
Rp4.550 Rp9.100.000
Full Reel (Order in multiples of 4000)
Rp4.293 Rp17.172.000
Rp3.853 Rp30.824.000
Rp3.743 Rp89.832.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0603 (1608 metric)
RGB
621 nm, 525 nm, 465 nm
140 deg
20 mA
2 V, 3.3 V, 3.3 V
75 mW, 80 mW, 82 mW
Colorless
0.7 mm
Dome
Water Clear
Brand: Kingbright
Height: 0.5 mm
Length: 1.6 mm
Luminous Intensity: 120 mcd, 480 mcd, 60 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Part # Aliases: KPHF-1608RBGC-11-GX
Unit Weight: 1,361 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.