APL9VA600LH250

KEMET
80-APL9VA600LH250
APL9VA600LH250

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.148.643 Rp1.148.643
Rp913.080 Rp9.130.800
Rp808.141 Rp72.732.690

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
60 uF
250 VDC
Radial
53.8 mm
26 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
90 mOhms
12.44 A
- 55 C
+ 125 C
9.5 mm
Vibration-Proof Can
APL9V
AEC-Q200
Bulk
Brand: KEMET
Lead Spacing: 10 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 90
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532250000
USHTS:
8532250070
KRHTS:
8532250000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

APL9x Rectangular Aluminum Polymer Capacitors

KEMET APL9x Rectangular Aluminum Polymer Capacitors are AEC-Q200 qualified and designed to fulfill 48V automotive applications and platforms that require compact designs. These capacitors offer high capacitance, robust vibration resistance, and high ripple current. With a temperature rating of +125°C, these rectangular capacitors provide excellent volumetric efficiency in a shape that facilitates stacking into modules. The rectangular shape allows for easy use with a heat sink from the large surface area of the aluminum case and along its thickness, giving a solution for applications requiring low profiles. These capacitors can be mounted in horizontal or vertical positions. KEMET APL9x Rectangular Aluminum Polymer Capacitors are used mainly in automotive fields, such as DC link on 48V inverters for mild hybrid electric vehicles (MHEVs) and as input capacitors for 48V data center power supplies.