APTD2012LQBC/D

Kingbright
604-APTD2012LQBCD
APTD2012LQBC/D

Mfr.:

Description:
Single Colour LEDs 0805 Dome Lens LED Blue- 465nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0805 (2012 metric)
465 nm
50 mcd
2 mA
2.65 V
80 mW
Colorless
1.3 mm x 1.25 mm
Rectangular
Water Clear
HeliDome
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.05 mm
Illumination Colour: Blue
Length: 2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 1.25 mm
Part # Aliases: KPTD-2012LQBC-D-3.0VFU
Unit Weight: 2,722 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HELI-DOME Surface Mount LEDs

Kingbright HELI-DOME Surface Mount LEDs are top-emitting, SMD (Surface Mount Device) LEDs featuring a domed lens for concentrated light output. Kingbright HELI-DOME LEDs are available in industry standard 0603, 0805, and 1206 packages. These compact SMD LEDs are ideal for space-constrained applications and are designed for automatic pick-and-place mounting to reduce production costs. The HELI-DOME LEDs are offered in a variety of colors and are RoHS Compliant.

In Stock: 17.120

Stock:
17.120 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp10.640,68 Rp10.640,68
Rp7.356,75 Rp73.567,50
Rp5.320,34 Rp532.034,00
Rp4.403,04 Rp2.201.520,00
Rp4.091,16 Rp4.091.160,00
Full Reel (Order in multiples of 3000)
Rp3.889,35 Rp11.668.050,00
Rp3.650,85 Rp21.905.100,00
Rp3.357,32 Rp30.215.880,00
Rp3.045,44 Rp73.090.560,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩