APTD3216F3C-P22

Kingbright
604-APTD3216F3C-P22
APTD3216F3C-P22

Mfr.:

Description:
Infrared Emitters 3.2x1.6mm IR SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.195

Stock:
17.195 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.256 Rp8.256
Rp5.687 Rp56.870
Rp4.073 Rp407.300
Rp3.339 Rp1.669.500
Rp3.100 Rp3.100.000
Full Reel (Order in multiples of 2000)
Rp2.880 Rp5.760.000
Rp2.605 Rp10.420.000
Rp2.257 Rp54.168.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
10 mW/sr
40 deg
20 mA
1.2 V
90 mW
- 40 C
+ 85 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: Kingbright
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 40 deg
Part # Aliases: KPTD-3216F3C
Unit Weight: 7,257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

IR LEDs & Color/Photo Sensors

Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.

IR Dome Lens SMD LEDs

Kingbright IR Dome Lens SMD LEDs offer comprehensive coverage in the invisible spectrum. The LEDs feature various industry standard top-emitting, and right-angle SMD LED packages. The dome lens on the LEDs implements a narrow viewing angle that enhances performance and efficacy in the design.