APTF1616SURKCGKSYKC

Kingbright
604-APTF1616KCGKSYKC
APTF1616SURKCGKSYKC

Mfr.:

Description:
Multi-Colour LEDs RGY 1616 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.347

Stock:
20.347 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.529 Rp18.529
Rp12.934 Rp129.340
Rp9.558 Rp955.800
Rp8.054 Rp4.027.000
Rp7.577 Rp7.577.000
Full Reel (Order in multiples of 2000)
Rp7.082 Rp14.164.000
Rp6.825 Rp27.300.000
Rp6.788 Rp67.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Tri-Color LEDs
SMD/SMT
0606 (1616 metric)
Red, Yellow, Green
630 nm, 590 nm, 570 nm
120 deg
20 mA
1.95 V, 2 V, 2.1 V
75 mW, 75 mW, 75 mW
Colorless
1.2 mm x 1.6 mm
Rectangular
Water Clear
Brand: Kingbright
Height: 0.7 mm
Length: 1.6 mm
Luminous Intensity: 250 mcd, 120 mcd, 55 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Part # Aliases: KPTF-1616SURKCGKSYKC
Unit Weight: 3,175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.