APTR3216QBC/D

Kingbright
604-APTR3216QBC/D
APTR3216QBC/D

Mfr.:

Description:
Single Colour LEDs Blue 470nm Water Clear 100mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.755

Stock:
7.755
Can Dispatch Immediately
On Order:
20.000
Expected 30/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.705 Rp7.705
Rp5.265 Rp52.650
Rp3.761 Rp376.100
Rp3.082 Rp1.541.000
Rp2.862 Rp2.862.000
Full Reel (Order in multiples of 2000)
Rp2.495 Rp4.990.000
Rp2.330 Rp9.320.000
Rp2.220 Rp22.200.000
Rp2.091 Rp50.184.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1206 (3216 metric)
470 nm
Blue
20 mA
3.3 V
120 mW
Colorless
1.6 mm x 1.4 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.05 mm
Length: 3.2 mm
Luminous Intensity: 100 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.6 mm
Part # Aliases: KPTR-3216QBC-D
Unit Weight: 5,897 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI-R SMD LEDs

Kingbright HELI-R SMD LEDs feature: energy-efficient reverse-mount LEDs for single colour, bi-colour, RGB, and IR options. These LEDs offer energy efficiency, low-cost illumination, and high brightness. The HELI-R LEDs are based on chips made from AlGaInP. These LEDs must be electrically grounded and it is recommended that anti-electrostatic gloves or wrist bands are used while handling. The HELI-R LEDs can be damaged by electrostatic discharge and power surges. These LEDs are ideal for use in backlights, status indicators, smart applications, and healthcare applications.