AS-STARTKIT-LR-L1L2-EUNH

ArduSimple
780-TKITLRL1L2EUNH00
AS-STARTKIT-LR-L1L2-EUNH

Mfr.:

Description:
GNSS / GPS Development Tools simpleRTK2B Starter Kit LR - Option: Arduino Headers Not soldered - Option: LR Radio Europe

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: GNSS / GPS Development Tools
RoHS:  
Starter Kits
ZED-F9P
GPS
Brand: ArduSimple
Dimensions: 23 cm x 20 cm x 5 cm
Packaging: Bulk
Product Type: GPS Development Tools
Series: simpleRTK2B
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: AS-STARTKIT-LR-L1L2-EUNH-01
Unit Weight: 750 g
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
9031809090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

simpleRTK2B Multiband RTK Application Boards

ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards are standalone application boards that allow users to evaluate multi-band global navigation satellite system (GNSS) technology, including RTK functionality. The boards are based on the u-blox ZED-F9P module and are fully compatible as a shield with Arduino, STM32 Nucleo, Raspberry Pi, or as an external GNSS for Pixhawk autopilots. simpleRTK2B is a cost-effective shield that supports multi-constellation (GPS, GLONASS, BeiDou, and Galileo) and multiband GNSS receivers. The series offers <1cm precision(1σ) with base-rover configuration, <1cm with NTRIP corrections, or <10cm with SSR corrections. The boards are 3.3V and 5V compatible (UART voltage levels are adjusted automatically based on power source voltage). ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards can be powered directly from the Arduino headers or via a micro USB connector from the simpleRTK2B board.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
12
Expected 29/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.130.048,74 Rp13.130.048,74