AS01508MR-6-R

PUI Audio
665-AS01508MR-6-R
AS01508MR-6-R

Mfr.:

Description:
Speakers & Transducers 1.2W 8 OHM 88DB 900HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Board Mount
900 Hz
88 dBA
8 Ohms
1.2 W
Round
Solder Pad
- 30 C
+ 70 C
15 mm
4.4 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Dimensions: 15 mm L x 15 mm W x 4.4 mm H
Height: 4.4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 900 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 3,656 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

In Stock: 1.657

Stock:
1.657 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.365,94 Rp71.365,94
Rp54.487,62 Rp544.876,20
Rp49.167,28 Rp1.229.182,00
Rp45.498,08 Rp2.274.904,00
Rp38.526,60 Rp3.852.660,00
Rp35.958,16 Rp10.787.448,00