AS03104MR-F-WP-R

PUI Audio
665-AS03104MR-F-WP-R
AS03104MR-F-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4OHM 94DB 230HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flange Mount
230 Hz
94 dBA
4 Ohms
3 W
Round
Snap In
- 20 C
+ 60 C
31 mm
11 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Height: 11 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 30
Subcategory: Audio Devices
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

In Stock: 609

Stock:
609 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp161.995 Rp161.995
Rp125.487 Rp1.254.870
Rp113.929 Rp3.417.870
Rp105.856 Rp6.351.360
Rp98.518 Rp11.822.160
Rp95.766 Rp25.856.820