AS04004MR-F-WP-R

PUI Audio
665-AS04004MR-F-WP-R
AS04004MR-F-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4OHM 81DB 1600HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flange Mount
160 Hz
81 dBA
4 Ohms
3 W
Round
Solder Eyelet
- 25 C
+ 60 C
40 mm
19.5 mm
Neodymium Iron Boron (NdFeB)
Paper, Rubber
IP65
Brand: PUI Audio
Height: 20 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 30
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp183.093 Rp183.093
Rp129.523 Rp1.295.230
Rp120.166 Rp3.604.980
Rp114.663 Rp6.879.780
Rp100.353 Rp12.042.360
Rp97.417 Rp26.302.590
Rp96.133 Rp49.027.830