AS6C62256-55STIN SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 1.796In Stock
Rp141.814,58
Rp132.091,20
Rp128.055,08
Rp122.184,36
Min.: 1
Mult.: 1
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-28 Tray
Alliance Memory AS6C6225655STIN
Alliance Memory SRAM LP SRAM, 256K, 32K x 8, 27 - 55V, 28pin sTSOP (8 x 134mm), 55ns, Industrial Temp N/A