ASE02008MS-LW100-R

PUI Audio
665-ASE02008MSLW100R
ASE02008MS-LW100-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 1W 8OHM 97DB 950HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Enclosed
Panel Mount
950 Hz
97 dBA
8 Ohms
1 W
Square
Wire Leads
- 20 C
+ 70 C
20 mm
20 mm
7.15 mm
Neodymium Iron Boron (NdFeB)
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 40
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
USHTS:
8518210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosed Speaker Components

PUI Audio Enclosed Speaker Components are optimized drive units paired with ABS (UL94V-0) enclosures that offer sound quality and durability. Each model maximizes the SPL of the loudspeaker unit within its usable range. The variations offer 8Ω impedance, 500mW to 5W power rating, and sound pressure levels ranging from 79dB to 97dB. Each is equipped with 150mm wire lead (26AWG) attached for convenience in connectivity within any application. PUI Audio Enclosed Speaker Components utilize aluminum, mylar, or treated paper cone material with neodymium or rare Earth magnet material. These components are available in an oval, round, or square shape. Typical applications include medical, fire, safety, security, and industrial.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.831 Rp92.831
Rp71.182 Rp711.820
Rp64.211 Rp1.605.275
Rp56.506 Rp2.260.240
Rp52.470 Rp6.296.400
Rp48.800 Rp13.664.000
Rp48.617 Rp25.280.840