ASMB-LTC2-0A335

Broadcom / Avago
630-ASMB-LTC2-0A335
ASMB-LTC2-0A335

Mfr.:

Description:
Multi-Colour LEDs 2121 PLCC4 BB RGB Silicone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
621 nm, 525 nm, 468 nm
105 deg
5 mA
2 V, 2.7 V, 2.7 V
51 mW, 51 mW, 62.5 mW
Colorless
2.1 mm x 2.1 mm
Square
Diffused
Brand: Broadcom / Avago
Height: 1 mm
Length: 2.1 mm
Luminous Intensity: 70 mcd, 300 mcd, 50 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 203000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.1 mm
Unit Weight: 1,169 g
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASMB-LTxx 2121 Tricolor PLCC-4 LEDs

Broadcom ASMB-LTxx 2121 Tricolor PLCC-4 LEDs offer a black (ASMB-LTB2-0A333, ASMB-LTC2-0A335) or white (ASMB-LTD2-0A333) surface which helps to enhance the display contrast. The ASMB-LTxx LEDs are suitable for full-color sign applications. The LEDs feature a diffused encapsulation and are compatible with the reflow soldering process. The ASMB-LTD2-0A333 and ASMB-LTB2-0A333 provide a wide viewing angle of 110° (typical).

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 203000   Multiples: 203000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 203000)
Rp3.852,66 Rp782.089.980,00