ASMB-LTD2-0A333

Broadcom / Avago
630-ASMB-LTD2-0A333
ASMB-LTD2-0A333

Mfr.:

Description:
Multi-Colour LEDs 2121 PLCC4 RGB Silicone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
621 nm, 522 nm, 468 nm
110 deg
10 mA, 10 mA, 15 mA
2.1 V, 2.9 V, 2.9 V
51 mW, 51 mW, 62.5 mW
Colorless
2.1 mm x 2.1 mm
Square
Diffused
Brand: Broadcom / Avago
Height: 1 mm
Length: 2.1 mm
Luminous Intensity: 390 mcd, 870 mcd, 190 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: ASMB
Factory Pack Quantity: 3500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.1 mm
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASMB-LTxx 2121 Tricolor PLCC-4 LEDs

Broadcom ASMB-LTxx 2121 Tricolor PLCC-4 LEDs offer a black (ASMB-LTB2-0A333, ASMB-LTC2-0A335) or white (ASMB-LTD2-0A333) surface which helps to enhance the display contrast. The ASMB-LTxx LEDs are suitable for full-color sign applications. The LEDs feature a diffused encapsulation and are compatible with the reflow soldering process. The ASMB-LTD2-0A333 and ASMB-LTB2-0A333 provide a wide viewing angle of 110° (typical).

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

In Stock: 24.883

Stock:
24.883 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp8.861 Rp88.610
Rp6.439 Rp643.900
Rp5.357 Rp2.678.500
Rp4.990 Rp4.990.000
Full Reel (Order in multiples of 3500)
Rp4.476 Rp15.666.000
Rp4.238 Rp29.666.000
Rp3.669 Rp38.524.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.