ASMB-UTF2-0E20B

Broadcom / Avago
630-ASMB-UTF2-0E20B
ASMB-UTF2-0E20B

Mfr.:

Description:
Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-6
RGB
471 nm, 524 nm, 620 nm
110 deg, 110 deg, 110 deg
20 mA, 20 mA, 20 mA
2.1 V, 3.1 V, 3.1 V
108 mW, 108 mW, 120 mW
Colorless
2.8 mm x 2.7 mm
Rectangular
Diffused
Brand: Broadcom / Avago
Height: 2.4 mm
Length: 2.8 mm
Luminous Intensity: 400 mcd, 690 mcd, 1850 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: ASMB
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 187,127 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASMB-UTFx 2828 Tricolor PLCC6 Surface-Mount LEDs

Broadcom ASMB-UTFx 2828 Tricolor PLCC6 Surface-Mount LEDs are designed specifically for outdoor full-color displays. and the black outer appearance provides enhanced display contrast without sacrificing brightness. These RGB LEDs feature individually addressable pins for each color. Short leads enable an easier potting process. Broadcom ASMB-UTFx 2828 Tricolor PLCC6 Surface-Mount LEDs are typically packed in tape-and-reel form, facilitating easy pick-and-place assembly. 

In Stock: 9.853

Stock:
9.853 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp11.741,44 Rp11.741,44
Rp8.145,62 Rp81.456,20
Rp5.889,07 Rp588.907,00
Rp4.880,04 Rp2.440.020,00
Rp4.549,81 Rp4.549.810,00
Full Reel (Order in multiples of 3000)
Rp4.109,50 Rp12.328.500,00
Rp3.889,35 Rp23.336.100,00
Rp3.577,47 Rp32.197.230,00
Rp3.504,09 Rp84.098.160,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩