ASMT-JA30-ARS01

Broadcom / Avago
630-ASMT-JA30-ARS01
ASMT-JA30-ARS01

Mfr.:

Description:
Single Colour LEDs Amber 3 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
SMD-6
590 nm
48 lm
350 mA
2.1 V
3 W
Colorless
3.7 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 1.85 mm
Illumination Colour: Amber
Length: 4 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: Jade
Type: Single Color LEDs
Viewing Angle: 165 deg
Width: 4 mm
Unit Weight: 631,140 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASMT-Jx3x 3W Mini Power LED Light Source

Broadcom ASMT-Jx3x 3W Mini Power LED Light Source is one of the industry's smallest high-brightness 3W LEDs for use in a wide range of solid-state lighting applications. The 5mm by 4mm by 1.85mm thick Broadcom HB LED provides a maximum viewing angle of 165° to meet the needs of designers who require good color and light output uniformity in their lighting applications.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp90.629,24 Rp90.629,24
Rp66.779,44 Rp667.794,40
Rp52.286,10 Rp5.228.610,00
Full Reel (Order in multiples of 500)
Rp46.782,30 Rp23.391.150,00
Rp43.846,94 Rp43.846.940,00
Rp41.645,42 Rp104.113.550,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩