ASMT-JB11-NNQ01

Broadcom / Avago
630-ASMT-JB11-NNQ01
ASMT-JB11-NNQ01

Mfr.:

Description:
Single Colour LEDs MS JD1W Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-6
460 nm
24 lm
350 mA
3.2 V
1 W
Colorless
3.7 mm
Dome
Clear
ASMT
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 1.85 mm
Illumination Colour: Blue
LED Material: InGaN
Length: 4 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 165 deg
Width: 4 mm
Unit Weight: 46 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASMT-Jx1x 1W Mini Power LED Light Source

Broadcom ASMT-Jx1x 1W Mini Power LED Light Source is one of the smallest available high-brightness 1W LEDs. This compact 1W Broadcom HB LED light source is an energy efficient device that can handle high thermal and high driving current. The ASMT-Jx1X 1W Mini Power LED features high current operation, long operation life, and a wide viewing angle. This Avago 1W Mini Power LED is non-ESD sensitive, has MSL 1 moisture sensitivity, and is ideal for space-constrained designs.

In Stock: 537

Stock:
537 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.848,82 Rp94.848,82
Rp69.347,88 Rp693.478,80
Rp53.753,78 Rp5.375.378,00
Full Reel (Order in multiples of 500)
Rp48.800,36 Rp24.400.180,00
Rp45.681,54 Rp45.681.540,00
Rp43.846,94 Rp109.617.350,00