ASMT-JW32-NWY01

Broadcom / Avago
630-ASMT-JW32-NWY01
ASMT-JW32-NWY01

Mfr.:

Description:
White LEDs 3W Cool White SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.859

Stock:
1.859 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp98.151 Rp98.151
Rp73.384 Rp733.840
Rp54.671 Rp5.467.100
Full Reel (Order in multiples of 250)
Rp54.671 Rp13.667.750
Rp51.002 Rp25.501.000
Rp46.966 Rp46.966.000
10.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-6
Cool White
10000 K
140 lm
140 deg
350 mA
3.6 V
3 W
4 mm
4 mm
1.85 mm
- 40 C
+ 120 C
Tinted
3.7 mm
Dome
Water Clear
ASMT
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 231,417 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASMT-Jx3x 3W Mini Power LED Light Source

Broadcom ASMT-Jx3x 3W Mini Power LED Light Source is one of the industry's smallest high-brightness 3W LEDs for use in a wide range of solid-state lighting applications. The 5mm by 4mm by 1.85mm thick Broadcom HB LED provides a maximum viewing angle of 165° to meet the needs of designers who require good color and light output uniformity in their lighting applications.

FEATURED PRODUCTS
BROADCOM LIMITED