ASWD-S2-0004-T

ABRACON
815-ASWD-S2-0004-T
ASWD-S2-0004-T

Mfr.:

Description:
RF Switch ICs IC SPDT RF Switch 1-8.5GHz 8DFN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
8.5 GHz
0.9 dB
30 dB
- 40 C
+ 85 C
SMD/SMT
DFN-8
GaAs
ASWD-S2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Development Kit: ASWD-S2-0004-EVB
High Control Voltage: 2.9 V to 5 V
Number of Switches: Single
Operating Frequency: 100 MHz to 8.5 GHz
Operating Supply Current: 10 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASWD-S2 RF Switches

Abracon ASWD-S2 RF Switches are wideband and high-linearity RF switches designed for exceptional performance across diverse frequency bands. These Single-Pole, Double-Throw (SPDT) reflective switches deliver low insertion loss, high isolation, and superior signal integrity, ensuring reliable connectivity for next-generation wireless systems. The ASWD-S2 RF switches ensure superior signal integrity and reliability, supporting high-linearity operation with P1dB up to 34.5dBm. These switches provide robust RF performance while operating across a wide voltage range of 1.6V to 3.3V and a temperature range of -40°C to 85°C. The ASWD-S2 switches offer broad frequency coverage from DC to 8.5GHz, making them ideal for general-purpose RF, Bluetooth, GNSS, LoRa, LTE, Wi-Fi 6E/7, UWB, and 5G/LTE applications.

In Stock: 4.659

Stock:
4.659 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.638 Rp30.638
Rp22.566 Rp225.660
Rp20.548 Rp513.700
Rp18.126 Rp1.812.600
Rp17.043 Rp4.260.750
Rp16.456 Rp8.228.000
Rp15.869 Rp39.672.500
Full Reel (Order in multiples of 5000)
Rp14.952 Rp74.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.