ASX07008-WP-R

PUI Audio
665-ASX07008WPR
ASX07008-WP-R

Mfr.:

Description:
Speakers & Transducers EXCITER 70MM 8 OHM 5W 82DB 1200 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.736

Stock:
1.736 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp532.951 Rp532.951
Rp418.656 Rp4.186.560
Rp388.385 Rp9.709.625
Rp385.266 Rp23.115.960

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Adhesive Mount
1.2 kHz
82 dBA
8 Ohms
5 W
Round
Solder Tab
- 20 C
+ 60 C
70.2 mm
21 mm
Neodymium Iron Boron (NdFeB)
Brand: PUI Audio
Dimensions: 53.5 mm L x 53.5 mm W x 20 mm H
Height: 20 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 480 Hz
Series: ASX
Factory Pack Quantity: 60
Subcategory: Audio Devices
Unit Weight: 138,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

ASX Audio Sound eXciters

PUI Audio ASX Audio Sound eXciters are compact audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of convensional speakers. The ASX devices are built on the same principal as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.