ATB2012-50011-T000

TDK
810-ATB201250011T000
ATB2012-50011-T000

Mfr.:

Description:
Signal Conditioning 2012 2.5dB 50ohm Balun

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.488

Stock:
11.488 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.971 Rp6.971
Rp6.366 Rp63.660
Rp5.944 Rp148.600
Rp5.779 Rp577.900
Rp5.320 Rp1.330.000
Rp5.008 Rp5.008.000
Full Reel (Order in multiples of 2000)
Rp5.008 Rp10.016.000
Rp4.458 Rp17.832.000
Rp4.220 Rp42.200.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
40 MHz to 860 MHz
20 V
50 Ohms
SMD/SMT
- 45 C
+ 85 C
ATB
Reel
Cut Tape
MouseReel
Brand: TDK
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Part # Aliases: ATB2012-50011-T000 -
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
TARIC:
8534009000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ATB Transformers

TDK ATB Transformers feature case sizes that are smaller than conventional balun or step-up transformers. The ATB2012 case measures 2.0mm x 1.2mm x 1.2mm (L x W x H), the ATB3225 is 3.2mm x 2.5mm x 2.3mm, the ATB322515 is 3.2mm x 2.5mm x 1.5mm, and the ATB322524 measures 3.2mm x 2.5mm x 2.4mm. The balun transformers offer low insertion loss and good balance parameters, while the step-up transformers use auto winding to achieve stable charging characteristics. TDK ATB Transformers are suitable for cable modems, STB / tuner power dividers, TV and mobile device tuners (DVB-T/H, ISDB-T, etc.), xenon flash, and haptic applications.