ATB3225-75034CT

TDK
810-ATB3225-75034CT
ATB3225-75034CT

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.849

Stock:
1.849 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.336 Rp27.336
Rp24.767 Rp247.670
Rp23.116 Rp577.900
Rp22.382 Rp2.238.200
Rp21.465 Rp5.366.250
Rp20.914 Rp10.457.000
Full Reel (Order in multiples of 1000)
Rp17.117 Rp17.117.000
Rp16.273 Rp32.546.000
Rp15.906 Rp79.530.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Baluns
SMD/SMT
1 MHz to 100 MHz
75 Ohms
100 Ohms
- 25 C
+ 85 C
Single
Cable Modem
3.2 mm
2.5 mm
2.3 mm
ATB-CT
Reel
Cut Tape
Brand: TDK
Maximum DC Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8529909790
BRHTS:
85043100
ECCN:
EAR99

ATB Transformers

TDK ATB Transformers feature case sizes that are smaller than conventional balun or step-up transformers. The ATB2012 case measures 2.0mm x 1.2mm x 1.2mm (L x W x H), the ATB3225 is 3.2mm x 2.5mm x 2.3mm, the ATB322515 is 3.2mm x 2.5mm x 1.5mm, and the ATB322524 measures 3.2mm x 2.5mm x 2.4mm. The balun transformers offer low insertion loss and good balance parameters, while the step-up transformers use auto winding to achieve stable charging characteristics. TDK ATB Transformers are suitable for cable modems, STB / tuner power dividers, TV and mobile device tuners (DVB-T/H, ISDB-T, etc.), xenon flash, and haptic applications.