AUMM-3842

PUI Audio
665-AUMM-3842
AUMM-3842

Mfr.:

Description:
MEMS Microphones MEMS Microphone Uni 3.8mm -42dB 2Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.014 Rp93.014
Rp73.384 Rp733.840
Rp66.779 Rp1.669.475
Rp62.376 Rp3.118.800
Rp59.074 Rp5.907.400
Rp56.139 Rp28.069.500
Full Reel (Order in multiples of 1250)
Rp56.139 Rp70.173.750

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
- 42 dBFS
59 dB
400 Ohms
20 Hz to 20 kHz
150 uA
2 V
- 40 C
+ 85 C
Top
3.76 mm
2.95 mm
1.7 mm
Reel
Cut Tape
Brand: PUI Audio
Dimensions: 3.76 mm x 2.95 mm x 1.7 mm
Directional Properties: Unidirectional
Mounting Style: PCB Mount
Package/Case: SMD-6
Product Type: MEMS Microphones
Shape: Round
Sound Pressure Level: 160 dBSPL
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).