AVA-0233LN+

Mini-Circuits
139-AVA-0233LN+
AVA-0233LN+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 2 - 30 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
200
Expected 17/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.090.343 Rp2.090.343
Rp1.881.382 Rp18.813.820
Rp1.776.627 Rp35.532.540
Rp1.689.483 Rp84.474.150
Full Reel (Order in multiples of 100)
Rp1.610.412 Rp161.041.200
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
2 GHz to 30 GHz
4.75 V to 5.25 V
92 mA
17.5 dB
4.8 dB
Low Noise Amplifiers
SMD/SMT
DG1677-4-32
Si
11.5 dBm
20.6 dBm
- 45 C
+ 85 C
AVA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 17.2 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.55 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 30 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

AVA-0233LN+ RF Amplifier

Mini-Circuits AVA-0233LN+ RF Amplifier is a GaAs pHEMT Monolithic Microwave Integrated Circuit (MMIC) distributed amplifier that operates from 2GHz to 30GHz frequency range. This amplifier provides solid performance of 16.3dB gain, 2.4dB noise figure, +13.6dB P1dB, and +25.7dBm OIP3 from a self-biased single 5V supply drawing only 65mA. The AVA-0233LN+ amplifier features a gain control of 30dB (typical) across the operating band and is housed in an industry-standard 5mm x 5mm QFN-style package. The RF ports are internally matched to 50Ω, making it easy for integration into microwave system PC boards. Typical applications include 5G MIMO, backhaul radio systems, satellite Ka-band communications, test and measurement equipment, radar, Electronic Warfare (EW), and Electronic Counter Measures (ECM) defense systems.

AVA Wideband Amplifiers

Mini-Circuits AVA Wideband Amplifiers are GaAs pHEMT MMIC amplifiers in an industry-standard 4mm x 4mm 20-lead QFN-style package. These amplifiers appear with 50Ω internal matching eliminating the need for external matching components and simplifying the integration process. The AVA amplifiers operate within the -45°C to 85°C temperature range and are RoHS compliant. Typical applications include test and measurement equipment, satellite communications, 5G MIMO, radar, EW, and ECM defense systems.