AVP16MS04H000T5B04

TE Connectivity / AMP
506-AVP16MSH000T5B04
AVP16MS04H000T5B04

Mfr.:

Description:
Pushbutton Switches - Industrial AVP16M H. Flat S04NL 500mm/2x3

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round, Flat
Non-Illuminated
SPST
OFF - (ON)
24 VAC
24 VDC
1 A
Black
Wire Lead
IP68
AVP16M
Actuator Material: Aluminum
Actuator Style: Flush
Brand: TE Connectivity / AMP
Diameter: 16 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Piezo Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Type: Anti-Vandal
Part # Aliases: 2342838-3
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp802.638 Rp80.263.800
1.000 Quote