Ag1171S

Silvertel
480-AG1171S
Ag1171S

Mfr.:

Description:
Interface Development Tools Subscriber Line Interface Circuit (SLIC), Short Loop, Fixed 600ohm Input & Network Balance Impedance, Internal Ringing, 3.3V to 5V Supply Voltage, Single-in-line (SIL)

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Interface Development Tools
RoHS:  
Telecoms
SLIC
Brand: Silvertel
Dimensions: 61 mm x 12 mm x 12 mm
Interface Type: 2-Wire
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.1 V to 5.5 V
Product Type: Interface Development Tools
Series: Ag1171
Factory Pack Quantity: 60
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Telecom Interface Modules

Silvertel Telecom Interface Modules offer a small range of analog interface modules that are small and easy to use. These modules are available in Single In-Line (SIL) or Dual In-Line (DIL) packages. The telecom interface modules come in single Subscriber Line Interface Circuit (SLIC) module and Public Switched Telephone Network (PSTN) module variants.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp155.941 Rp155.941
Rp154.106 Rp1.541.060
Rp151.355 Rp3.783.875
Rp146.768 Rp8.806.080
Rp142.182 Rp17.061.840
Rp137.412 Rp41.223.600
Rp131.174 Rp70.833.960
Rp119.249 Rp121.633.980