Ag7100

Silvertel
480-AG7100
Ag7100

Mfr.:

Description:
DC/DC Converters - Through Hole Boost Converter Module, 40W, Isolated DC-DC converter, IEEE802.3at compliant, 12 - 27V In, 48 - 57V Out, DIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
12 V
27 V
57 V
700 mA
1.5 kV
50.6 mm x 30 mm x 13.54 mm
50.6 mm (1.992 in)
30 mm (1.181 in)
11 mm (0.433 in)
Industrial
Brand: Silvertel
Compliance: IEEE802.3
Dimensions: 30 mm x 11 mm x 50.6 mm
Input Voltage: 12 V to 27 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 76
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AG7x DC-DC Converter Modules

Silvertel AG7x DC-DC Converter Modules are low-noise DC-DC boost converters designed to generate higher voltages required for IEEE802.3 PSE applications from lower voltage supplies. These modules feature overcurrent, thermal, and short-circuit protection. The AG7x modules come with simple integration and provide >90% high efficiency. They include a small footprint, low noise, and output ripple. The AG7x modules offer low voltages, such as 5V or 12V, up to the levels required to transmit over the Ethernet cable.

In Stock: 123

Stock:
123
Can Dispatch Immediately
On Order:
684
Expected 21/10/2026
684
Expected 04/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp302.709 Rp302.709
Rp298.123 Rp2.981.230
Rp293.536 Rp7.338.400
Rp284.363 Rp21.611.588
Rp275.190 Rp62.743.320
Rp266.017 Rp141.521.044
1.064 Quote