Ag9712-2BR

Silvertel
480-AG9712-2BR
Ag9712-2BR

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PD Module, Isolated DC-DC Converter, Includes Bridge Rect diodes, IEEE802.3af compliant, 3V, 5V or 12V, SIL.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
12 W
36 V to 57 V
12 V
1 Output
Through Hole
84 %
802.3af
Ag9700
Brand: Silvertel
Height: 14 mm
Isolation Voltage: 1.5 kV
Length: 56 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Width: 19 mm
Unit Weight: 22,745 g
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
8504401400
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.

In Stock: 1.677

Stock:
1.677 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp169.701 Rp169.701
Rp166.949 Rp1.669.490
Rp165.114 Rp9.906.840
Rp160.528 Rp19.263.360
Rp155.941 Rp46.782.300
Rp154.106 Rp83.217.240
Rp137.595 Rp140.346.900

Possible Replacement

Silvertel Ag97012-FL
Silvertel
Power over Ethernet - PoE - Open Frame Modules Power over Ethernet - PoE PD Module, 12W, 12V Output, Fully featured inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line
New Product: New from this manufacturer.