B3000MS045

Pervasive Displays
341-B3000MS045
B3000MS045

Mfr.:

Description:
Display Development Tools EPD Extension Kit Gen. 3 Touch

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp440.304 Rp440.304

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Display Development Tools
RoHS:  
Bulk
Brand: Pervasive Displays
Product Type: Display Development Tools
Series: B3000
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EPD Extension Kit Gen3 Boards

Pervasive Displays EPD Extension Kit Gen3 Boards are driver extension boards to connect with products to kick-start low-power display applications with iTC driver type of EPDs. These EPDs include an electrophoretic display, electronic paper display, and e-paper display. This kit provides 20 pins of bridging cable to any development board or current design platform. The EPD extension kit Gen3 boards feature an onboard driving circuit as a starter kit to develop an EPD application with the product. This kit offers a variety of expansion options to meet development needs and use cases. The EPD extension kit Gen3 boards feature open driving source code and design resources and onboard 8M bits of flash memory. This kit also features integrate graphic library (as EXT3 plus) and touch board (as EXT3 touch) to extend interactive application cases.