B57871L0104F000

EPCOS / TDK
871-B57871L0104F000
B57871L0104F000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors L871/100k/F 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.293

Stock:
6.293 Can Dispatch Immediately
Factory Lead Time:
105 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.358 Rp60.358
Rp59.625 Rp5.962.500
Rp59.074 Rp14.768.500
Rp58.891 Rp176.673.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
L871
4540 K
100 kOhms
60 mW
1 %
Through Hole
Radial
- 40 C
+ 155 C
2.8 mm
2.8 mm
6 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/100
Brand: EPCOS / TDK
Lead Spacing: 2.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Part # Aliases: B57871L 104F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

L862 and L871 NTC Thermistors

EPCOS / TDK L862 and L871 NTC Thermistors are designed for temperature measurement and are AEC-Q200 automotive grade. These thermistors feature a ±1% to ±3% tolerance range, 60mW maximum power (at 25°C), and a 40/155/56 (IEC 60068-1) climatic category. The L862 and L871 NTC thermistors include an epoxy coating (color black) and operate at -40°C to 155°C temperature range. These NTC thermistors are Pb-free and comply with RoHS and REACH.