B58004M4040A020

EPCOS / TDK
810-B58004M4040A020
B58004M4040A020

Mfr.:

Description:
Solenoids & Actuators High Active Stack, COM45S5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.497.705 Rp4.497.705
Rp4.004.381 Rp40.043.810
Rp3.823.123 Rp76.462.460
Rp3.691.582 Rp184.579.100

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
Piezo Actuator
- 10 V to 180 V
83 um
- 40 C
+ 160 C
5.2 mm
Standard
Bulk
Brand: EPCOS / TDK
Height: 45 mm
Mounting Style: PCB Mount
Open Frame/Enclosed: Enclosed
Operating Force: 1400 N
Product Type: Solenoids & Actuators
Qualification: AEC-Q200
Self Resonant Frequency: 30 kHz
Factory Pack Quantity: 10
Subcategory: Solenoids & Actuators
Termination Style: SMD/SMT
Width: 5.2 mm
Part # Aliases: B58004M4040A20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

B58004 Passivated Stack Multilayer Piezo Actuator

Epcos / TDK B58004 Passivated Stack Multilayer Piezo Actuator offers a highly efficient, robust design that avoids polarisation cracks with the help of small insulation zones. The high active stack technology B58004 features high cycle stability at high temperatures, a high melting metal bond, and resistance against humidity. Other features include copper inner electrodes, 160V polarisation, and a capacitance of 3.0µF (typical) in a ceramic body measuring 5.2mm x 5.2mm x 30mm.