B66453K0000X608

TDK
871-B66453K0000X608
B66453K0000X608

Mfr.:

Description:
Ferrite Cores & Accessories I18x2x10 PC200 1500 +25% -25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
I18/2/10
Ferrite Cores
Ungapped
I Core
18 mm x 10 mm
1.5 uH
25 %
PC200
Bulk
Brand: TDK
Outside Height: 2 mm
Outside Length: 18 mm
Outside Width: 10 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1008
Subcategory: Ferrites
Part # Aliases: B66453KX608
Unit Weight: 4,100 g
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
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

PC200 Ferrite Cores

TDK PC200 Ferrite Cores feature MnZn-based PC200 ferrite material that is characterized by low losses at high frequencies. These cores are developed for power supplies and frequency converters that operate with fast-switching power semiconductors on a SiC or GaN basis. The ferrite core material is optimized for a 700kHz to 4MHz frequency range. TDK PC200 Ferrite Cores reach maximum transmissible power at a 1.8MHz to 2MHz switching frequency and a 100°C operating temperature. PC200 ferrite materials are ideal for transformers based on ring core or planar technologies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
909
Expected 01/02/2027
6.048
2.016
Expected 17/03/2027
4.032
Expected 26/04/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.288,96 Rp32.288,96
Rp22.565,58 Rp225.655,80
Rp19.263,30 Rp481.582,50
Rp17.263,59 Rp863.179,50
Rp15.208,83 Rp1.520.883,00
Rp12.420,24 Rp3.105.060,00
Rp11.154,37 Rp5.577.185,00
Rp11.136,02 Rp22.450.216,32