B72660M1140K072

EPCOS / TDK
871-B72660M1140K072
B72660M1140K072

Mfr.:

Description:
Varistors 14VAC 10% 4032mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.015

Stock:
1.015 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.015 Rp22.015
Rp14.310 Rp143.100
Rp12.604 Rp1.260.400
Rp11.796 Rp2.949.000
Rp11.338 Rp5.669.000
Rp9.650 Rp9.650.000
Rp8.219 Rp16.438.000
Rp7.999 Rp47.994.000
Rp7.907 Rp79.070.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Standard
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
14 VAC
16 VDC
22 V
43 V
250 A
12 J
2300 pF
- 40 C
+ 85 C
AEC-Q100
Blister Pack
Brand: EPCOS / TDK
Height: 3.2 mm
Length: 10.2 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Width: 8 mm
Part # Aliases: B72660M1140K72
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
85333999
BRHTS:
85334012
ECCN:
EAR99

SMD Disk Varistors (CU Varistors)

TDK SMD Disk Varistors (CU Varistors) provide high-surge voltage capability up to 2kV for 10/700µs in a cylindrical varistor element-encapsulated design. These RoHS compatible varistors offer high surge load capability according to IEC 61000-4-5. TDK SMD Disk Varistors are matched to line conditions with or without superimposed ringing voltages. Typical applications include EMI protection for line cards in switching exchange systems and terminal devices such as telephones, fax, and modems.

Varistors & Thermistors

EPCOS / TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. 

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.