BAS16W Small Signal Switching Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-323, 85V, 0.15A, 150C 44.931In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOT-323 75 V 500 mA 150 mA Single 4 ns 1.25 V 1 uA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
Nexperia BAS16W
Nexperia Small Signal Switching Diodes N/A
onsemi BAS16W
onsemi Small Signal Switching Diodes SS SC70 SWCH DIO 75V TR N/A
Reel
LITEON BAS16W
LITEON Small Signal Switching Diodes N/A
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 75V
1.456In Stock
Min.: 1
Mult.: 1
: 3.000

Switching Diodes SMD/SMT SOD-123 75 V 2 A 100 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16W Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 75V 200mA 11.178In Stock
21.000Expected 12/02/2027
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

Switching Diodes SMD/SMT SC-70-3 75 V 500 mA 200 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16W Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes SS SWCH DIO 75V TR 128.247In Stock
Min.: 1
Mult.: 1
Max.: 15.000
: 3.000

Switching Diodes SMD/SMT SC-70-3 100 V 500 mA 200 mA Single 6 ns 1.25 V 50 uA - 55 C + 150 C BAS16W AEC-Q100 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Small Signal Switching Diodes 350mW HIGH SPEED SWITCHING DIODE
Non-Stocked Lead-Time 53 Weeks

SMD/SMT SOD-123 BAS16W AEC-Q101 Reel, Cut Tape
onsemi NSVBAS16WT3G
onsemi Small Signal Switching Diodes SS SC70 SWCH DIO 75V TR 9.450In Stock
Min.: 1
Mult.: 1

Switching Diodes SMD/SMT 100 V 500 mA 200 mA Single 3 ns 1.2 V 1 uA - 55 C + 150 C BAS16W AEC-Q101 Reel, Cut Tape, MouseReel