BAS19 Small Signal Switching Diodes

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Rectron Small Signal Switching Diodes SOT23,200mA,100V,50n s Non-Stocked
Cut Tape
Rp569
Rp514
Min.: 21.000
Mult.: 3.000
: 3.000
General Purpose Diodes SMD/SMT SOT-23 100 V 625 mA 200 mA Single 75 ns 1.25 V 100 nA - 55 C + 150 C Reel
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-23, 120V, 0.2A, 150C 9.594In Stock
Cut Tape
Rp2.568
Rp1.211
Rp1.046
Rp752
Reel
Rp642
Min.: 1
Mult.: 1
: 3.000
Switching Diodes SMD/SMT SOT-23 100 V 500 mA 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS-Power/Switching Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 120V 200mA
SMD/SMT SOT-23 2 A 200 mA Single 50 ns 1.25 V - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel

Taiwan Semiconductor Small Signal Switching Diodes Switching diode 250 mW N/A
Switching Diodes SMD/SMT SOT-23-3 Reel
Diodes Incorporated Small Signal Switching Diodes Not Available
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 120V
5.980In Stock
Cut Tape
Rp3.853
Rp2.257
Rp1.376
Rp991
Rp862
Reel
Rp771
Min.: 1
Mult.: 1
: 3.000
Switching Diodes SMD/SMT SOT-23 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Small Signal Switching Diodes 200mA 120V
No
SMD/SMT SOT-23 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes DIODE-SS 120V 200MA SOT-23 N/A
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 29.620In Stock
Cut Tape
Rp6.605
Rp2.935
Rp2.550
Rp1.890
Reel
Rp1.761
Min.: 1
Mult.: 1
: 3.000
Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 9.955In Stock
Cut Tape
Rp7.522
Rp3.339
Rp2.917
Rp2.183
Reel
Rp1.614
Min.: 1
Mult.: 1
: 3.000
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape
Vishay Small Signal Switching Diodes DIODE-SS 120V 250MA SOT-23-3 N/A
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns
9.995Expected 14/10/2026
Cut Tape
Rp8.439
Rp5.779
Rp3.669
Rp2.312
Reel
Rp991
Min.: 1
Mult.: 1
: 10.000
Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
onsemi / Fairchild BAS19_S00Z
onsemi / Fairchild Small Signal Switching Diodes Gen Purpose Diode High Voltage Not Available
SMD/SMT SOT-23 120 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel
Micro Commercial Components (MCC) Small Signal Switching Diodes 350mW 120Vrrm 100Vr 200mA 625mA
8.400In Stock
Cut Tape
Rp4.587
Rp2.605
Rp1.596
Rp1.137
Reel
Rp881
Min.: 1
Mult.: 1
: 3.000
Switching Diodes SMD/SMT SOT-23-3 120 V 9 A 225 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes
No
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19
onsemi / Fairchild BAS19_Q
onsemi / Fairchild Small Signal Switching Diodes 120V 200mA Not Available
SMD/SMT SOT-23 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 20.755In Stock
Cut Tape
Rp5.137
Rp2.917
Rp1.780
Rp1.284
Reel
Rp569
Min.: 1
Mult.: 1
: 15.000
Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 Non-Stocked
Cut Tape
Rp10.090
Rp6.953
Rp4.403
Rp2.770
Reel
Rp1.174
Min.: 1
Mult.: 1
: 10.000
Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape