BAS70LS-QYL

Nexperia
771-BAS70LS-QYL
BAS70LS-QYL

Mfr.:

Description:
Schottky Diodes & Rectifiers BAS70LS-Q/SOD882BD/XSON2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DFN-1006BD-2
Single
Si
70 V
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Part # Aliases: 934662682315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BASxLS General Purpose Schottky Diodes

Nexperia BASxLS General Purpose Schottky Diodes feature high switching speed, high breakdown voltage, low leakage current, and low capacitance. These diodes are available in leadless ultra small DFN1006BD-2 SMD packages with side-wettable flanks. The BASxLS Schottky diodes operate from -55°C to 150°C ambient temperature range and are used in applications such as high-speed switching and voltage clamping.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.

In Stock: 8.221

Stock:
8.221
Can Dispatch Immediately
On Order:
10.000
Expected 07/12/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp6.971,48 Rp6.971,48
Rp4.769,96 Rp47.699,60
Rp3.008,74 Rp300.874,00
Rp1.907,98 Rp953.990,00
Rp1.724,52 Rp1.724.520,00
Full Reel (Order in multiples of 10000)
Rp990,68 Rp9.906.800,00
Rp825,57 Rp16.511.400,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩