BAV21 R0G

Taiwan Semiconductor
821-BAV21R0G
BAV21 R0G

Mfr.:

Description:
Small Signal Switching Diodes 250V, 0.2A, Switching Diode & Array

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.959

Stock:
16.959 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.220 Rp4.220
Rp2.844 Rp28.440
Rp1.798 Rp179.800
Rp1.119 Rp559.500
Rp936 Rp936.000
Rp826 Rp2.065.000
Rp734 Rp3.670.000
Full Reel (Order in multiples of 10000)
Rp734 Rp7.340.000
Rp550 Rp11.000.000

Similar Product

Taiwan Semiconductor BAV21W RHG
Taiwan Semiconductor
Small Signal Switching Diodes 250V, 0.2A, Switching Diode & Array

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-35-2
250 V
4 A
200 mA
Single
1.25 V
100 nA
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAV21
Unit Weight: 4,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

BAV Switching Diodes

Taiwan Semiconductor BAV Switching Diodes are designed to offer fast switching speed, low leakage current, and low power loss. These diodes feature high surge current capability. The BAV diodes' molding compound meets UL 94V-0 flammability rating. These diodes are RoHS-compliant and Halogen-free. The BAV diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC/DC converters, and lighting applications.