BC807-16QB-QZ

Nexperia
771-BC807-16QB-QZ
BC807-16QB-QZ

Mfr.:

Description:
Bipolar Transistors - BJT BC807-16QB-Q/SOT8015/DFN1110D-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-1110D-3
PNP
Single
1 A
45 V
50 V
5 V
700 mV
460 mW
80 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 100 at - 100 mA, - 1 V
DC Current Gain hFE Max: 250 at - 100 mA, - 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934662713147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Signal Bipolar Transistor in DFN

Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.

BC807Qx PNP General Purpose Transistors

Nexperia BC807Qx PNP General Purpose Transistors feature high power dissipation capability, high current, and are available in leadless SMD plastic packages with side-wettable flanks. These transistors offer three current gain selections, 0.5mm low package height, and are suitable for Automatic Optical Inspection (AOI) of the solder joint. The BC807Qx transistors operate at -50V collector-base voltage (VCBO), -45V collector-emitter voltage (VCEO), -500mA collector current (IC), and -700mV collector-emitter saturation voltage (VCEsat). These transistors are used in applications such as general-purpose switching/amplification and space-restricted applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.988
Expected 15/11/2027
Factory Lead Time:
106
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp6.238 Rp6.238
Rp3.577 Rp35.770
Rp2.312 Rp231.200
Rp1.761 Rp880.500
Rp1.376 Rp1.376.000
Rp1.211 Rp3.027.500
Full Reel (Order in multiples of 5000)
Rp1.027 Rp5.135.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩