BC807-40QB-QZ

Nexperia
771-BC807-40QB-QZ
BC807-40QB-QZ

Mfr.:

Description:
Bipolar Transistors - BJT SOT8015 45V .5A PNP GP TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.095

Stock:
13.095 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.504 Rp5.504
Rp3.449 Rp34.490
Rp2.587 Rp129.350
Rp2.183 Rp218.300
Rp2.018 Rp2.018.000
Full Reel (Order in multiples of 5000)
Rp1.046 Rp5.230.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-1110D-3
PNP
Single
1 A
45 V
50 V
5 V
700 mV
460 mW
80 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 250 at - 100 mA, - 1 V
DC Current Gain hFE Max: 600 at - 100 mA, - 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934662715147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

Small Signal Bipolar Transistor in DFN

Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.

SOT8015 Surface-Mounted Package Products

Nexperia SOT8015 Surface-Mounted Package Products offer a plastic, leadless, extremely thin small outline package with side-wettable flanks (SWF). The SOT8015 provides three terminals, a 0.65mm pitch and a 1.1mm x 1mm x 0.48mm body. The SOT8015 package has a package style descriptive code of HUSON (thermal enhanced ultra thin small outline, no leads) and a 1.4mm x 1.8mm footprint. The Nexperia SOT8015 devices have a 2.52mm2 footprint area.

BC807Qx PNP General Purpose Transistors

Nexperia BC807Qx PNP General Purpose Transistors feature high power dissipation capability, high current, and are available in leadless SMD plastic packages with side-wettable flanks. These transistors offer three current gain selections, 0.5mm low package height, and are suitable for Automatic Optical Inspection (AOI) of the solder joint. The BC807Qx transistors operate at -50V collector-base voltage (VCBO), -45V collector-emitter voltage (VCEO), -500mA collector current (IC), and -700mV collector-emitter saturation voltage (VCEsat). These transistors are used in applications such as general-purpose switching/amplification and space-restricted applications.