BCAP0010 P270 S12

Maxwell Technologies
723-BCAP0010P270S12
BCAP0010 P270 S12

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 10F bent lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
10 F
2.7 VDC
Axial
5 mm (0.197 in)
10 mm (0.394 in)
30.5 mm
1500 Hour, 500000 Cycle
25 mOhms
- 10 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
BCAP
AEC-Q200
Brand: Maxwell Technologies
Lead Diameter: 0.6 mm
Leakage Current: 23 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 2520
Subcategory: Capacitors
Type: Cylindrical
Part # Aliases: 134092
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

In Stock: 586

Stock:
586
Can Dispatch Immediately
On Order:
2.520
Expected 02/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.014,22 Rp93.014,22
Rp65.128,30 Rp651.283,00
Rp56.138,76 Rp2.806.938,00
Rp49.350,74 Rp4.935.074,00
Rp46.048,46 Rp23.024.230,00
Rp44.030,40 Rp44.030.400,00
Rp41.095,04 Rp82.190.080,00