BCAP0150 P300 S17

Maxwell Technologies
723-BCAP0150P300S17
BCAP0150 P300 S17

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3.0V, 150F Ultracapacitor Cell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 787

Stock:
787 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp245.103 Rp245.103
Rp185.111 Rp1.851.110
Rp163.646 Rp8.182.300
Rp152.639 Rp16.790.290
Rp152.455 Rp83.850.250
Rp140.714 Rp154.785.400
2.090 Quote

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
150 F
3 VDC
Snap In
10 mm (0.394 in)
25 mm (0.984 in)
50 mm
2000 Hour, 1000000 Cycle
6.5 mOhms
0 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
50 mm
BCAP
AEC-Q200
Bulk
Brand: Maxwell Technologies
Lead Diameter: 1.5 mm
Leakage Current: 200 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
3a991.j.2

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.