BCM53161XMB1KLFBG

Broadcom / Avago
630-M53161XMB1KLFG
BCM53161XMB1KLFBG

Mfr.:

Description:
Ethernet ICs 4x2.5G+2x10G RoboSwitch,C-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.152.129 Rp1.152.129
Rp949.956 Rp9.499.560
Rp903.357 Rp22.583.925
Rp843.733 Rp84.373.300
Rp817.498 Rp204.374.500

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
FBGA-425
Ethernet Switches
1G/2.5G/10GBASE-FX
7 Transceiver
1 Gb/s, 2.5 Gb/s, 10 Gb/s
I2C, RGMII
0 C
+ 70 C
BCM53161
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
5A991.c

BCM5316X Ultra-Low Power 2.5GE Switches

Broadcom BCM5316X Ultra-Low Power 2.5GE Switches are designed for multi-GE applications in the SMB, Industrial, and Service Provider markets. The BCM5316X switches support four 2.5GE SGMII+ ports, two 2.5GE/10GE XFI/SFI ports, and up to eight 10/100/1000Base-T ports with integrated GPHYs. The BCM5316X switches use the 28nm RoboSwitch™ architecture, also known as Robo-2. The BCM5316X integrates a powerful ARM Cortex-M7 CPU that enables designers to create switching platforms without adding an external processor. The BCM5316X is equipped with high-end forwarding mechanisms and is ideal for advanced QoS engine, flexible content filter processor (CFP), sophisticated VLAN manipulation capability, security features, packet synchronization for time-sensitive networks, and other applications.

FEATURED PRODUCTS
BROADCOM LIMITED