BCM53162XMB1ILFBG

Broadcom / Avago
630-M53162XMB1ILFG
BCM53162XMB1ILFBG

Mfr.:

Description:
Ethernet ICs 8xGE+4x2.5G+2x10G RoboSwitch,I-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
FBGA-425
Ethernet Switches
10/100/1GBASE-T, 1G/2.5G/10GBASE-FX
15 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 10 Gb/s
GPIO, I2C, MDIO, MFIO, QSPI, RGMII, SGMII, SPI, XFI/SFI
- 40 C
+ 85 C
BCM53162
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 588
Subcategory: Communication & Networking ICs
Unit Weight: 9,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310075
TARIC:
8542399000
ECCN:
5A991.c
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BCM5316X Ultra-Low Power 2.5GE Switches

Broadcom BCM5316X Ultra-Low Power 2.5GE Switches are designed for multi-GE applications in the SMB, Industrial, and Service Provider markets. The BCM5316X switches support four 2.5GE SGMII+ ports, two 2.5GE/10GE XFI/SFI ports, and up to eight 10/100/1000Base-T ports with integrated GPHYs. The BCM5316X switches use the 28nm RoboSwitch™ architecture, also known as Robo-2. The BCM5316X integrates a powerful ARM Cortex-M7 CPU that enables designers to create switching platforms without adding an external processor. The BCM5316X is equipped with high-end forwarding mechanisms and is ideal for advanced QoS engine, flexible content filter processor (CFP), sophisticated VLAN manipulation capability, security features, packet synchronization for time-sensitive networks, and other applications.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
588
Expected 14/04/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.475.202 Rp1.475.202
Rp1.231.750 Rp12.317.500
Rp1.169.558 Rp29.238.950
Rp1.101.127 Rp110.112.700