BD14220G-CTR

ROHM Semiconductor
755-BD14220G-CTR
BD14220G-CTR

Mfr.:

Description:
Current Sense Amplifiers CURRENT SENSE AMPLIFIER SSOP6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161
Can Dispatch Immediately
On Order:
3.000
Expected 18/08/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.059 Rp37.059
Rp23.666 Rp236.660
Rp21.281 Rp532.025
Rp17.392 Rp1.739.200
Rp15.172 Rp3.793.000
Rp14.365 Rp7.182.500
Rp11.191 Rp11.191.000
Full Reel (Order in multiples of 3000)
Rp10.641 Rp31.923.000
Rp10.292 Rp61.752.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Amplifiers
RoHS:  
2 Channel
40 kHz
1 uA
500 uV
5.5 V
2.7 V
5 mA
0.01 %
- 40 C
+ 125 C
SMD/SMT
SSOP-6
Reel
Cut Tape
Accuracy: 1 %
Amplifier Type: Current Sense Amplifier
Brand: ROHM Semiconductor
Gain V/V: 25 V/V
Input Type: Differential
Output Type: Current
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

BD142x Series Automotive Current Sense Amplifiers

ROHM Semiconductor BD142x Series Automotive Current Sense Amplifiers are designed for precise and reliable current sensing in automotive applications. The ROHM Semiconductor BD142x Series devices operate over a wide supply voltage range, with models supporting up to 2.7V to 18V, and feature an extensive common-mode voltage range from -14V to +80V. The output analog voltage offers multiple gain options, ranging from 20V/V to 100V/V, tailored to various sensing requirements. The included matched gain resistors minimize gain error and offset voltage. The low input bias current of 1µA reduces offset in the shunt resistor path, ensuring high accuracy and performance in demanding environments.