BD3376EFV-CE2

ROHM Semiconductor
755-BD3376EFV-CE2
BD3376EFV-CE2

Mfr.:

Description:
Switch ICs - Various Mult Swtch Mntr LSI 8-26V; HTSSOP-B30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 866 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp88.244 Rp88.244
Rp67.146 Rp671.460
Rp64.578 Rp1.614.450
Rp59.808 Rp5.980.800
Rp56.873 Rp14.218.250
Rp53.937 Rp26.968.500
Rp50.268 Rp50.268.000
Full Reel (Order in multiples of 2000)
Rp48.984 Rp97.968.000
Rp48.800 Rp195.200.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switch ICs - Various
RoHS:  
Switch Monitors
10 Switch
8 V to 26 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-B-30
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 480 uA
Supply Voltage - Max: 26 V
Supply Voltage - Min: 8 V
Part # Aliases: BD3376EFV-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Multiple Input Switch Monitor ICs

ROHM Semiconductor Multiple Input Switch Monitor ICs are designed to detect the opening and closing of automobile mechanical switches. These ROHM Semiconductor ICs feature Serial Peripheral Interface (SPI) protocol for communicating with MCU, serial communication error checking through 8-bit Cyclic Redundancy Check (CRC), wetting current timers, and Thermal Shutdown Protection (TSD). The switch inputs have two separate power supplies, VPUA and VPUB, which can either be from a power supply system or a battery source. The Switch Monitor ICs send interrupt signals to the MCU via the SPI when they sense a switch's status change. These ICs consume low power as the switch status is monitored regularly and intermittently. The Switch ICs have an 8V to 26V / 6V to 28V operational voltage range, -a 14V to 40V switch input voltage range and selectable wetting current. These ICs are ideal for use in body control modules.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.