BD42540FJ-CE2

ROHM Semiconductor
755-BD42540FJ-CE2
BD42540FJ-CE2

Mfr.:

Description:
Supervisory Circuits 3-42V SOP-J8 12A LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOP-J8-8
1 Input
No Manual Reset
No Watchdog
No Backup
42 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Operating Supply Current: 80 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 40 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.4 V
Part # Aliases: BD42540FJ-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100030
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Automotive LDO Regulators & Voltage Trackers

ROHM Automotive LDO Regulators and Voltage Trackers are AEC-Q100 qualified and include general-purpose 3-terminal models featuring low-power consumption, high-current capability, and high-voltage resistance. These ROHM LDO regulators and voltage trackers also feature low quiescent current, space-saving, high-efficiency, buck-boost automatic switching control, and low-voltage operation solutions. The automotive LDO regulators and voltage trackers operate at various supply voltage ranges, and the maximum output current varies between 0.07A to 1.5A. These LDO regulators offer different part types LDO, LDO with voltage tracker, LDO regulators with watchdog timer, and voltage trackers only. The automotive LDO regulators and voltage trackers are ideally used in cellular phones, automotive applications, home electric appliances, consumer equipment, and industrial appliances.

Low Quiescent Current Solutions

ROHM Low Quiescent Current Solutions increase the demand for smaller components that provide greater design flexibility and the necessary space for integrating features. These regulators achieve lower power consumption to prolong battery life. The low-quiescent-current regulators offer a maximum rated voltage of 50V, an output current ranging from 200mA to 500mA, and a Quiescent current as low as 6μA. These low-current-consuming products are ideal for compact battery-driven devices in applications like smartphones, IoT, wearables, and portable equipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

In Stock: 2.290

Stock:
2.290 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.832 Rp21.832
Rp15.814 Rp158.140
Rp14.218 Rp355.450
Rp12.640 Rp1.264.000
Rp11.833 Rp2.958.250
Rp11.356 Rp5.678.000
Rp11.118 Rp11.118.000
Full Reel (Order in multiples of 2500)
Rp10.531 Rp26.327.500
Rp10.292 Rp51.460.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.