BD450S2WFP3-CE2

ROHM Semiconductor
755-BD450S2WFP3-CE2
BD450S2WFP3-CE2

Mfr.:

Description:
LDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators with Enable Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
5 V
200 mA
1 Output
Positive
40 uA
5.8 V
42 V
65 dB
Fixed
- 40 C
+ 150 C
160 mV
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 350 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Operating Supply Current: 40 uA
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Automotive LDO Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hall Effect ICs

ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

In Stock: 2.679

Stock:
2.679 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.886 Rp27.886
Rp20.548 Rp205.480
Rp18.529 Rp463.225
Rp16.438 Rp1.643.800
Rp15.447 Rp3.861.750
Rp14.842 Rp7.421.000
Rp14.695 Rp14.695.000
Full Reel (Order in multiples of 2000)
Rp13.741 Rp27.482.000
Rp13.448 Rp53.792.000