BD50FD0WFP2-E2

ROHM Semiconductor
755-BD50FD0WFP2-E2
BD50FD0WFP2-E2

Mfr.:

Description:
LDO Voltage Regulators PMIC, 32V Max Input, 5.0V Fixed Output, 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
5 V
2 A
1 Output
Positive
55 dB
Fixed
- 40 C
+ 105 C
400 mV
BDxxFD0
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 550 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 20 mV
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Saturation Regulator
Voltage Regulation Accuracy: 1 %
Part # Aliases: BD50FD0WFP2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

BDxFD0 & BDxFDA Single-Output LDO Regulators

ROHM Semiconductor BDxFD0 and BDxFDA Single-Output Low Voltage Dropout (LDO) Regulators are low saturation devices with 35V voltage resistance. These regulators feature variable and fixed type outputs, 2A output current, and a low ESR capacitor. The BDxFD0 and BDxFDA regulators include a built-in Over-Current Protection (OCP) circuit that prevents the IC from output short circuits. These regulators are available in the HRP5/TO263-5 package and are ideal for general-purpose applications.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.524 Rp58.524
Rp44.030 Rp440.300
Rp40.361 Rp1.009.025
Rp36.325 Rp3.632.500
Rp34.307 Rp8.576.750
Full Reel (Order in multiples of 500)
Rp33.023 Rp16.511.500
Rp31.555 Rp31.555.000
Rp30.638 Rp76.595.000
Rp30.454 Rp152.270.000