BGM220SC12WGA2

Silicon Labs
634-BGM220SC12WGA2
BGM220SC12WGA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 38.4 MHz, 6 dBm, PLFRCO, 352kB, 32kB(RAM), Built-in antenna/RF pin, 24 GPIO, 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
REACH - SVHC:
BLE, Bluetooth 5.4
I2C, SPI, UART
6 dBm
2 Mb/s
- 95.9 dBm
2.44 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Tray
Antenna: Integrated
Antenna Connector Type: Chip
Brand: Silicon Labs
Core: ARM Cortex M33
Dimensions: 6 mm x 6 mm x 1.1 mm
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 1.1 mm
Length: 6 mm
Memory Size: 32 kB, 352 kB
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 98.6 dBm
Shielding: Shielded
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.2 mA
Supply Current Transmitting: 4.6 mA
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BGM220P/BGM220S Wireless Gecko BLUETOOTH® Modules

Silicon Labs BGM220P and BGM220S Wireless Gecko BLUETOOTH® Modules are built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. These devices are based on the EFR32BG22 System-On-Chip (SoC) and enable Bluetooth Low Energy (BLE) connectivity. The Bluetooth Modules deliver the best RF range and performance, future-proof capability for a feature and OTA firmware updates, enhanced security features, and low energy consumption. The BGM220P and 220S Modules are a full solution that comes with fully-upgradeable, robust software stacks, worldwide regulatory certifications, advanced development, and debugging tools.

In Stock: 2.611

Stock:
2.611 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp128.239 Rp128.239
Rp113.562 Rp1.135.620
Rp104.939 Rp2.623.475
Rp95.216 Rp9.521.600
Rp88.061 Rp22.015.250
Rp84.025 Rp42.012.500
Rp81.640 Rp81.640.000
Rp77.971 Rp191.028.950

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp114.846
Min:
1