BKL7

Minebea
472-BKL7
BKL7

Mfr.:

Description:
DC Motors DC Brushless Motor, 3-Phase, Outer Rotor Type

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: DC Motors
RoHS:  
DC Motors
24 V
BKL
Brand: Minebea
Length: 17 mm
Motor Drive Type: Brushless
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 120
Subcategory: Motors & Motor Drives
Tradename: Minebea
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
8501109190
CAHTS:
8501100012
USHTS:
8501104040
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compact Outer Rotor BLDC Motors

Minebea Compact Outer Rotor BLDC motors feature high performance in a compact package. Contrary to the design of the inner rotor motors, outer rotor motors are designed around an exterior moving magnet. This design features continuous rotation performance across the operating speed range for constant torque application. The Minebea BKL7 is a three-phase outer rotor type DC brushless motor, and the BLIM5C01CH3 is a three-phase twelve-pole external rotor type DC brushless motor. These compact outer rotor BLDC motors feature high performance in a compact package, standard sleeve bearing, optional ball bearing, and gearboxes. The compact outer rotor BLDC motors operate at a 12V voltage rating. These compact outer rotor BLDC motors are ideally used in white goods, lidar, and medical pumps/gas pumps.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp249.505,60 Rp249.505,60
Rp230.058,84 Rp1.150.294,20
Rp222.170,06 Rp2.221.700,60
Rp212.263,22 Rp5.306.580,50
Rp196.302,20 Rp9.815.110,00
Rp188.780,34 Rp22.653.640,80
Rp179.790,80 Rp43.149.792,00